S-1206B22-M3T1G
Manufacturer:ABLIC Inc.
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: S-1206B22-M3T1G
Secondary Manufacturer Part#: S-1206B22-M3T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.25 A | ||
| 3SOT-23 | ||
| 3 | ||
| Positive Output | ||
| Industrial | ||
| SOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |