PDP SEO Portlet

D7E50-8316-03

Connector Accessories Right Button Ejector Card Header

Manufacturer:3M
Avnet Manufacturer Part #: D7E50-8316-03
Secondary Manufacturer Part#: 7000090187
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Mounts to 3M’s CompactFlash™ Type II, Long Guide, Surface Mount Headers
  • Modular snap on" design and multiple button types for design flexibility
  • Can be used with either top or bottom mount (normal or inverse polarization) headers
  • Latching retainer is used with normal polarization 3M's Compact Flash™ Type II headers
  • Latching Retainer can be also use with 3M™ Connector for CFast™ Card
  • Latching Retainer provides enhanced retaining strength to the card and keeps it in place under high vibration environment
  • Can be preassembled to connector to reduce handling and assembly time
  • Meets CFA standards for known compatibility and reliability
  • RoHS Compliant.
"

Technical Attributes

Find Similar Parts

Description Value
-55 to 85 °C
43.9 mm
51.4 x 43.9 x 5.4 mm
5.4 mm
51.4 mm
Ejector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$5.64757
2000+
$5.3423
4000+
$5.20171
8000+
$5.06833
16000+
$4.94162