982424-041-030.0-0-S-Y
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, Serial Communications Cables
Avnet Manufacturer Part #: 982424-041-030.0-0-S-Y
Secondary Manufacturer Part#: 7010397124
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.762 m | ||
| Coaxial | ||
| SCI to SCI | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle-Receptacle | ||
| Gold over Nickel | ||
| -55 to 125 °C | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |