PDP SEO Portlet

8250-7005

Conn D-Subminiature PL 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port

Manufacturer:3M
Avnet Manufacturer Part #: 8250-7005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • IDC compatible
  • Dimples aid in EMI/ESD protection
  • Lower insertion/withdrawal force than other 50 position products
  • Available in either open or closed end cover
  • Mounting options include #4-40 UNC or metric M2.5 threaded inserts
  • Conforms to Intelligent Peripheral Interface (IPI) standard

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
Plug
null
24.49 mm
15.2 mm
70.9 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks ,1 days
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 0
SubTotal:
$0.00