7100261254
Cable Assembly Twinax Ribbon 0.75m 74POS PCI Express to 74POS PCI Express Plug-Plug
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.75 m | ||
| Twinax Ribbon | ||
| 74POS PCI Express to 74POS PCI Express | ||
| Gold Over Nickel | ||
| Plug-Plug | ||
| Gold Over Nickel | ||
| 0 to 70 °C | ||
| 8MS8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |