35505-6180-A00GF
Conn IDC Connector SKT 5 POS 3mm IDT ST Cable Mount
Manufacturer:3M
Product Category:
Uncategorized
Avnet Manufacturer Part #: 35505-6180-A00GF
Secondary Manufacturer Part#: 7000090242
- RoHS 10 Compliant
- Tariff Charges
- Easy, labor saving, and reliable IDC termination
- Easy field termination with no special tooling or wire preparation - no stripping or tinning
- Semi-Transparent color-coded covers for wire inspection and wire retention
- CC-Link Communication Interconnect Standard
- One-Touch latching mechanism maintains a reliable interconnection in demanding field applications and requires only one hand to easily mate and unmate
- Polarization ensures proper interconnecting of mated pairs
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Nickel | ||
| Cable Mount | ||
| 5 POS | ||
| 1 | ||
| -20 to 75 °C | ||
| 3.0000 mm | ||
| 28 mm | ||
| 25 x 28 x 7.6 mm | ||
| 7.6 mm | ||
| 25 mm | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |