PDP SEO Portlet

3505-8140

Connector Accessories Socket Retainer Clip 40 POS

Manufacturer:3M
Avnet Manufacturer Part #: 3505-8140
Secondary Manufacturer Part#: 7000063033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This monitor uses a single charcoal sorbent wafer for collecting organic vapors. Accuracy of +/-25% at a 95% confidence level for many workplace contaminants. The 3M Organic Vapor Monitor 3500 uses the proven scientific principle of diffusion, which is the gradual mixing of molecules of two or more substances. It has a single charcoal sorbent wafer for easy collection of organic vapors and can be used for most applications. It has an 18-month shelf life.

This 3M personal protective equipment must be used in compliance with the Occupational Safety and Health Administration (OSHA) Personal Protective Equipment (PPE) standard (29 CFR 1910.132) and all other applicable health and safety standards, as well as all user instructions, warnings and limitations accompanying each product. It is essential that all product user instructions and government regulations on the use of each product be followed in order for the product to help protect the wearer. Misuse of personal protective equipment may result in injury, sickness, or death. For correct product selection and use, individuals should consult their on-site safety professional or industrial hygienist.

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
2.8 mm
59.2 x 2.8 x 13.5 mm
13.5 mm
59.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.86189
2000+
$0.84187
4000+
$0.82917
8000+
$0.81644
16000+
$0.79725