PDP SEO Portlet

3505-8040

Socket Retainer Clip without Strain Relief Stainless Steel Gray

Manufacturer:3M
Avnet Manufacturer Part #: 3505-8040
Secondary Manufacturer Part#: 7000063025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile, space saving design
  • Center slot polarization prevents misinsertions and reduces insertion time
  • Dual slot polarization means broader compatibility with competitive polarization designs (not 8 or 10 pos.)
  • Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
  • Optional high temperature insulator suitable for “no lead” soldering operations
  • High temperature option in through hole version suitable for “paste in hole” reflow soldering techniques
  • Exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs
  • Straight surface mount version available
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Gray
34XX Series Header Connectors
-55 to 105 °C
2.8 mm
2.33 x 2.8 x 7.9 mm
7.9 mm
2.33 mm
Retainer Clip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
1+
$0.98
2+
$0.975
4+
$0.97
8+
$0.965
16+
$0.96