PDP SEO Portlet

3505-8034

Connector Accessories Socket Retainer Clip 34 POS

Manufacturer:3M
Avnet Manufacturer Part #: 3505-8034
Secondary Manufacturer Part#: 19J5080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile, space saving design
  • Center slot polarization prevents misinsertions and reduces insertion time
  • Dual slot polarization means broader compatibility with competitive polarization designs (not 8 or 10 pos.)
  • Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
  • Optional high temperature insulator suitable for “no lead” soldering operations
  • High temperature option in through hole version suitable for “paste in hole” reflow soldering techniques
  • Exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs
  • Straight surface mount version available
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
34XX Series Header Connectors
-55 to 105 °C
2.8 mm
51.6 x 2.8 x 7.9
7.9 mm
51.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 183 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.34
10+
$1.18
25+
$1.11
50+
$1.06
100+
$1.02
250+
$0.924
500+
$0.832