3505-8010
Connector Accessories Socket Retainer Clip 10 POS
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 3505-8010
Secondary Manufacturer Part#: 7000063020
- RoHS 10 Compliant
- Tariff Charges
The 3505-8010 is a 10-way Retainer Clip made of stainless steel. It is suitable for use with the 2500 series low profile headers/sockets without strain relief.
- Low profile, space saving design
- Center slot polarization prevents misinsertions and reduces insertion time
- Dual slot polarization means broader compatibility with competitive polarization designs (not 8 or 10 pos.)
- Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
- Optional high temperature insulator suitable for “no lead” soldering operations
- High temperature option in through hole version suitable for “paste in hole” reflow soldering techniques
- Exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs
- Straight surface mount version available
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 34XX Series Header Connectors | ||
| -55 to 105 °C | ||
| 2.8 mm | ||
| 20.6 x 2.8 x 7.9 | ||
| 7.9 mm | ||
| 20.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |