PDP SEO Portlet

3505-34

Connector Accessories Retainer Clip Stainless Steel

Manufacturer:3M
Avnet Manufacturer Part #: 3505-34
Secondary Manufacturer Part#: 7000005994
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3505-34 is a Retainer Clip for use with compact flash card headers.

  • Low profile, space saving design
  • Center slot polarization prevents misinsertions and reduces insertion time
  • Dual slot polarization means broader compatibility with competitive polarization designs (not 8 or 10 pos.)
  • Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
  • Optional high temperature insulator suitable for “no lead” soldering operations
  • High temperature option in through hole version suitable for “paste in hole” reflow soldering techniques
  • Exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs
  • Straight surface mount version available
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
34XX Series Header Connectors
-55 to 85 °C
47 x 7.16 mm
7.16 mm
47 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7320905020
Schedule B: 7320905060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.41057
200+
$2.28027
400+
$2.22026
800+
$2.16333
1600+
$2.10925