PDP SEO Portlet

3505-33B

Connector Accessories Long Snap-In Latch Nylon Black

Manufacturer:3M
Avnet Manufacturer Part #: 3505-33B
Secondary Manufacturer Part#: 7000057217
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile, space saving design
  • Center slot polarization prevents misinsertions and reduces insertion time
  • Dual slot polarization means broader compatibility with competitive polarization designs (not 8 or 10 pos.)
  • Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
  • Optional high temperature insulator suitable for “no lead” soldering operations
  • High temperature option in through hole version suitable for “paste in hole” reflow soldering techniques
  • Exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs
  • Straight surface mount version available
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
34XX Series Header Connectors
-55 to 105 °C
5.18 mm
21.08 x 5.18 x 3.66 mm
3.66 mm
21.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: