PDP SEO Portlet

3505-17

Connector Accessories Long Ejector Latch Polyester Gray

Manufacturer:3M
Avnet Manufacturer Part #: 3505-17
Secondary Manufacturer Part#: 7100234360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile, space saving design
  • Center slot polarization prevents misinsertions and reduces insertion time
  • Dual slot polarization means broader compatibility with competitive polarization designs (not 8 or 10 pos.)
  • Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
  • Optional high temperature insulator suitable for “no lead” soldering operations
  • High temperature option in through hole version suitable for “paste in hole” reflow soldering techniques
  • Exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs
  • Straight surface mount version available
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
34XX Series Header Connectors
-55 to 105 °C
5.08 mm
22.23 x 5.08 x 4.5 mm
4.5 mm
22.23 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.35919
400+
$0.35295
800+
$0.35114
1600+
$0.34025
3200+
$0.33225