3448-89110
Connector Accessories Wire Mount Socket Strain Relief 10 POS Polyester Gray
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 3448-89110
Secondary Manufacturer Part#: 7100251843
- RoHS 10 Compliant
- Tariff Charges
- Industry standard IDC socket
- Positive locking metal “J” clips provide high cover retention
- Mates with 3M headers, plugs and pin strips for quick connect/disconnect capability
- Open or closed end covers available
- Accepts flat cable or discrete wire
- Military polarization, with or without centerbump
- Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations
- Availability of pull tab to facilitate proper unplugging
- Availability of 2 types of strain relief (standard and low profile) to isolate the IDC interface
- Set the standard for MIL spec and IEC standardization
- Availability of Military and Center Bump polarization
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ribbon Cable Connectors | ||
| -55 to 105 °C | ||
| 6.1 mm | ||
| 17.3 x 6.1 x 13.4 mm | ||
| 13.4 mm | ||
| 17.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |