PDP SEO Portlet

3448-4626

Connector Accessories 26 POS Strain Relief Stainless Steel Gray

Manufacturer:3M
Avnet Manufacturer Part #: 3448-4626
Secondary Manufacturer Part#: 7000057887
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard IDC socket
  • Positive locking metal “J” clips provide high cover retention
  • Mates with 3M headers, plugs and pin strips for quick connect/disconnect capability
  • Open or closed end covers available
  • Accepts flat cable or discrete wire
  • Military polarization, with or without centerbump
  • Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations
  • Availability of pull tab to facilitate proper unplugging
  • Availability of 2 types of strain relief (standard and low profile) to isolate the IDC interface
  • Set the standard for MIL spec and IEC standardization
  • Availability of Military and Center Bump polarization

Technical Attributes

Find Similar Parts

Description Value
Ribbon Cable Connectors
-55 to 105 °C
6.1 mm
46.9 x 6.1 x 6.9 mm
6.9 mm
46.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.5554
2000+
$1.51927
4000+
$1.49636
8000+
$1.47337
16000+
$1.43875