PDP SEO Portlet

3448-3034

Connector Accessories Strain Relief 34 POS Polyester Gray

Manufacturer:3M
Avnet Manufacturer Part #: 3448-3034
Secondary Manufacturer Part#: 7100251606
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard IDC socket
  • Positive locking metal ā€œJā€ clips provide high cover retention
  • Mates with 3M headers, plugs and pin strips for quick connect/disconnect capability
  • Open or closed end covers available
  • Accepts flat cable or discrete wire
  • Military polarization, with or without centerbump
  • Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations
  • Availability of pull tab to facilitate proper unplugging
  • Availability of 2 types of strain relief (standard and low profile) to isolate the IDC interface
  • Set the standard for MIL spec and IEC standardization
  • Availability of Military and Center Bump polarization

Technical Attributes

Find Similar Parts

Description Value
Ribbon Cable Connectors
6.1 mm
47.8 x 6.1 x 16 mm
16 mm
47.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  3302.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.50486
200+
$0.49314
400+
$0.4857
800+
$0.47824
1600+
$0.467