PDP SEO Portlet

3448-3020

Connector Accessories Strain Relief 20 POS Polyester Gray

Manufacturer:3M
Avnet Manufacturer Part #: 3448-3020
Secondary Manufacturer Part#: 46F4668
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard IDC socket
  • Positive locking metal ā€œJā€ clips provide high cover retention
  • Mates with 3M headers, plugs and pin strips for quick connect/disconnect capability
  • Open or closed end covers available
  • Accepts flat cable or discrete wire
  • Military polarization, with or without centerbump
  • Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations
  • Availability of pull tab to facilitate proper unplugging
  • Availability of 2 types of strain relief (standard and low profile) to isolate the IDC interface
  • Set the standard for MIL spec and IEC standardization
  • Availability of Military and Center Bump polarization

Technical Attributes

Find Similar Parts

Description Value
Ribbon Cable Connectors
6.1 mm
30 x 6.1 x 16 mm
16 mm
30 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.06
10+
$1.01
25+
$0.865
50+
$0.735
100+
$0.705
250+
$0.636
500+
$0.606