1W226-TZLB-100-0LC
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, Serial Communications Cables
Avnet Manufacturer Part #: 1W226-TZLB-100-0LC
Secondary Manufacturer Part#: 7010380095
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| Data | ||
| 26POS SCSI to 26POS SCSI | ||
| Gold | ||
| Plug-Receptacle | ||
| -20 to 75 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |