1W226-TZLB-025-0LC
Cable Assembly 0.25m 26POS Mini D Ribbon to 26POS Mini D Ribbon Plug to Receptacle
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, Serial Communications Cables
Avnet Manufacturer Part #: 1W226-TZLB-025-0LC
Secondary Manufacturer Part#: 7100066391
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25 m | ||
| Beige | ||
| 26POS Mini D Ribbon to 26POS Mini D Ribbon | ||
| Gold | ||
| Plug to Receptacle | ||
| -20 to 75 °C | ||
| 1W226 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |