1SD26-3120-00C-300
Cable Assembly PVC 3m 28AWG 26POS D-Sub to 26POS D-Sub PL-PL
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, Serial Communications Cables
Avnet Manufacturer Part #: 1SD26-3120-00C-300
Secondary Manufacturer Part#: 7100133986
- RoHS 10 Compliant
- Tariff Charges
3M Shrunk Delta Ribbon (SDR) Cable Assembly.80 mm Digital Camera Cable, PoCL Compatible, 26 position
- Carries power in addition to signal to enable use in base configuration Power over Camera Link® (PoCL) applications
- Connects to Mini-Camera Link style (SDR) I/O ports on both PoCL camera and PoCL framegrabber
- Both straight and right angle cable exit available
- 3 shielded quads and 6 unshielded twisted pairs
- Entire cable bundle shielded with foil and braid for additional signal protection
- Rugged ribbon type contact for reliable, repeatable connectivity
- Thumbscrew retention
- EMI shielded end-to-end for reduced emissions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 m | ||
| PVC | ||
| 26POS D-Sub to 26POS D-Sub | ||
| Gold | ||
| Plug-Plug | ||
| Gold over Nickel | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |