PDP SEO Portlet

14B26-SZLB-050-0LC

Cable Assembly Data 0.5m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL

Manufacturer:3M
Avnet Manufacturer Part #: 14B26-SZLB-050-0LC
Secondary Manufacturer Part#: 7010397696
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mating Connectors and Accessories for 3M Mini D Ribbon (MDR) Cable Assembly, .050” High Speed Digital Data Transmission System

  • Supports Industrial CameraLink™ in Automated Imaging Association for camera to frame grabber communications
  • 11 shielded twin-ax pairs and four drain wires
  • Entire cable bundle is shielded with foil and braid for additional signal protection
  • Rugged MDR ribbon type contact
  • Rugged thumbscrew retention
  • EMI shielded junction shell in either plastic or overmolded construction

Technical Attributes

Find Similar Parts

Description Value
0.5 m
Gold
Plug-Plug
-20 to 75 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$84.74614
10+
$80.16527
20+
$78.05566
40+
$76.05423
80+
$74.15288