14526-EZHB-100-0QC
Cable Assembly Data 1m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, Serial Communications Cables
Avnet Manufacturer Part #: 14526-EZHB-100-0QC
Secondary Manufacturer Part#: 7010397688
- RoHS 10 Compliant
- Tariff Charges
- 10 shielded pairs plus 4 individual wires for high bandwidth applications
- The solution for high speed datacom and telecom applications
- Each differential pair is shielded with foil; entire cable bundle is shielded with foil and braid for additional signal protection
- Rugged MDR ribbon type contact
- Quick release latches
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| Data | ||
| 26POS SCSI to 26POS SCSI | ||
| Gold | ||
| Plug-Plug | ||
| -20 to 75 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |