14526-EZ8B-A00-07C
Cable Assembly Data 10m 28AWG 26 POS D-Sub to 26 POS D-Sub M-M
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, Serial Communications Cables
Avnet Manufacturer Part #: 14526-EZ8B-A00-07C
Secondary Manufacturer Part#: 7010397681
- RoHS 10 Compliant
- Tariff Charges
3M Mini D Ribbon (MDR) Cable Assembly .050 High Speed Digital Data Transmission System - 26 to 26 Pos."
- Solution for Digital Displays, Datacom and Telecom applications
- Supports LVDS FPD Link™, FlatLink™, ChannelLink™, PanelLink™ /TMDS™ electrical interfaces
- Each differential twin-ax pair has a foil shield and drain
- Entire cable bundle is shielded with foil and braid for additional signal protection
- Rugged MDR ribbon type contact
- Quick release latches
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 m | ||
| Data | ||
| 26POS D-Sub to 26POS D-Sub | ||
| Gold | ||
| Plug-Plug | ||
| -20 to 75 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |