14150-EZBB-150-0LC
Cable Assembly Data 1.5m 28AWG 50 POS SCSI to 50 POS SCSI PL-PL
Click image to enlarge
Manufacturer:3M
Product Category:
Cables & Wires, Cable Assemblies, Serial Communications Cables
Avnet Manufacturer Part #: 14150-EZBB-150-0LC
Secondary Manufacturer Part#: 7100023756
- RoHS 10 Compliant
- Tariff Charges
- Supports LVDS Channel Link™ signalling
- Ideal for high speed switch backplanes
- 20 shielded pairs (100 ohm) +6 grounds for high bandwidth applications
- High density 50 position MDR with rugged ribbon type contact
- Quick release latches
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 m | ||
| Data | ||
| 50POS SCSI to 50POS SCSI | ||
| Gold | ||
| Plug-Plug | ||
| -20 to 75 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |