PDP SEO Portlet

103A0-C200-00

Connector Accessories Metal Junction Shell for Round Cable 100 POS Zinc Nickel Plated

Manufacturer:3M
Avnet Manufacturer Part #: 103A0-C200-00
Secondary Manufacturer Part#: 7100003986
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Metal junction shell for round cable
  • Rugged two-piece die cast metal shell with round straight exit (compatible with 101XX-6000 EC plug)
  • Reliable metal strain relief clamp provides grounding for cable shield
  • Excellent EMI/ESD protection
  • Quick release latching mechanism
  • Positions: 14, 20, 26, 36, 40, 50, 68 and 100

Technical Attributes

Find Similar Parts

Description Value
Round Cable
Nickel
32 mm
80.2 x 32 x 13.5
13.5 mm
80.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 178 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$12.794
200+
$12.10243
400+
$11.78395
600+
$11.4818
800+
$11.19475