PDP SEO Portlet

10340-C200-00

Connector Accessories Metal Junction Shell for Round Cable 40 POS Zinc Nickel Plated

Manufacturer:3M
Avnet Manufacturer Part #: 10340-C200-00
Secondary Manufacturer Part#: 7000090470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Metal junction shell for round cable
  • Rugged two-piece die cast metal shell with round straight exit (compatible with 101XX-6000 EC plug)
  • Reliable metal strain relief clamp provides grounding for cable shield
  • Excellent EMI/ESD protection
  • Quick release latching mechanism
  • Positions: 14, 20, 26, 36, 40, 50, 68 and 100

Technical Attributes

Find Similar Parts

Description Value
Round Cable
Nickel
32 mm
42.4 x 32 x 13.5
13.5 mm
42.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$10.74029
200+
$10.15973
400+
$9.89237
800+
$9.63872
1600+
$9.39775