PDP SEO Portlet

10226-55G3PC

D Sub Connector, Mini D (Ribbon Connector), Receptacle, 102, 26 Contacts, Solder

Manufacturer:3M
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 10226-55G3PC
Secondary Manufacturer Part#: 7000007571
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10226-55G3PC is a 26-way 0.050-inch boardmount through-hole right angle Mini D Ribbon (MDR) Receptacle with gold-plated copper alloy contacts. The 102 series MDR connector has surface mount compatible glass reinforced polyester (PCT) insulation.

  • Beige color
  • Wiper-on-wiper contact for reliable repetitive plugging
  • Ground lock PCB retention
  • Interface latch design for connection stability
  • Shielded
  • MDR digital LCD interface as a 20 or 26 contact connector
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 5 x 108O at 500VDC Insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Solder
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  32.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.77546
2+
$4.43063
4+
$4.40814
8+
$4.38565
16+
$3.88359