Custom Meta Tags

Manufacturer Landing Portlet

AMD

AMD develops highly flexible and adaptive processing platforms that enable rapid innovation across a variety of technologies – from the endpoint to the edge to the cloud. AMD is the inventor of the FPGA, hardware programmable SoCs and the ACAP, designed to deliver the most dynamic processor technology in the industry and enable the adaptable, intelligent and connected world of the future.
Official logo of AMD

Related Designs Portlet

 
 

NPI title - AMD

New product introductions from AMD

NPI Product Table

Image Product New
Product Image Lumissil IS31FL3713 4×3 Matrix LED Driver with Integrated Boost
The Lumissil IS31FL3713 is a 4×3 matrix LED driver designed to control up to 12 individual LEDs or four RGB LEDs in compact, battery-powered applications. An integrated synchronous boost converter operates at 1MHz, supports inductors as small as 1μH Nov 4, 2026, 12:00:00 AM GMT
Nov 4, 2026, 12:00:00 AM GMT
Product Image SCHURTER 4763 IEC Appliance Combi-Outlet Type F/J
The SCHURTER 4763 is a combined IEC Type F/J appliance outlet designed for smart power distribution units (PDUs) and UPS applications. Its snap-in, front-side panel mounting and PCB terminals support streamlined integration, while the Type F/J outlet Nov 4, 2026, 12:00:00 AM GMT
Nov 4, 2026, 12:00:00 AM GMT
Product Image Hirose Electric FX36 Series
The Hirose Electric FX36 Series is a compact, 0.5 mm-pitch floating board-to-board connector engineered for automotive and industrial systems exposed to vibration and PCB movement. Its floating structure absorbs misalignment of up to ±0.7 mm in both Oct 30, 2026, 12:00:00 AM GMT
Oct 30, 2026, 12:00:00 AM GMT
Product Image Murata MRMS16 Series Magnetic Switch Sensors
The Murata Power Solutions MRMS166R is an ultra-low-power AMR magnetic sensor designed for contactless ON/OFF switching in compact, battery-powered electronics. With typical average current consumption of just 20 nA at 1.5 V and a 1.2 V to 3.6 V supp Oct 29, 2026, 12:00:00 AM GMT
Oct 29, 2026, 12:00:00 AM GMT
Product Image SMT Microminiature Tactile Switch with Side-Actuator
The SCHURTER TCSV4 is an SMT microminiature tactile switch engineered for applications where PCB space is at a premium. With dimensions of just 4.5 × 2.25 × 2.6 mm, it is well suited for compact electronic products and portable devices. As an edge-m Oct 28, 2026, 12:00:00 AM GMT
Oct 28, 2026, 12:00:00 AM GMT
Product Image Abracon AANI-CH-0246 On-Ground 3D Chip Antenna
The Abracon AANI-CH-0246 is a compact 2.4 GHz chip antenna engineered for wireless IoT devices supporting Bluetooth®, BLE, Wi-Fi®, Thread, Matter, and other 2.4 GHz protocols. Designed around a unique 3D ceramic helix architecture, it combines the sp Oct 28, 2026, 12:00:00 AM GMT
Oct 28, 2026, 12:00:00 AM GMT
Product Image Molex EasyLock D-Sub Connector Backshells
Molex EasyLock D-Sub Connector Backshells are designed to simplify D-sub connector installation with an innovative push-in locking mechanism that eliminates the need for tools or screw assembly. The single-handed locking and release design helps redu Oct 27, 2026, 12:00:00 AM GMT
Oct 27, 2026, 12:00:00 AM GMT
Product Image TE Connectivity External On-Metal Tri-Band Wi Fi Antenna
The TE Connectivity 2195966-1 is a low-profile external tri-band Wi-Fi antenna engineered for metal-chassis installations. Covering frequencies from 2400 MHz to 7125 MHz, it supports the latest Wi-Fi technologies along with Bluetooth and ZigBee conne Oct 27, 2026, 12:00:00 AM GMT
Oct 27, 2026, 12:00:00 AM GMT
Product Image Laird Tflex™ CR550 Two-Part Liquid Gap Filler
Tflex™ CR550 from Laird™ is a two-part liquid dispensable thermal gap filler designed to efficiently transfer heat away from high-power electronic assemblies. Engineered for applications such as onboard chargers, control boxes, DC-DC converters, inve Oct 27, 2026, 12:00:00 AM GMT
Oct 27, 2026, 12:00:00 AM GMT
Product Image SCHURTER MSM II XP Vandal-Resistant Pushbutton Switch
The SCHURTER MSM II XP expands the proven MSM II Metal Line switch family with a new housing option manufactured from high-performance LEXAN™ polycarbonate. Designed for applications that require durability, electrical insulation, reduced weight, and Oct 27, 2026, 12:00:00 AM GMT
Oct 27, 2026, 12:00:00 AM GMT
Product Image Molex AirBorn SInergy Modular High-Speed Hybrid Connectors
Molex AirBorn SInergy Modular High-Speed Hybrid Connectors are designed for demanding aerospace, defense, and space applications that require reliable high-speed data, power, and RF connectivity in a compact footprint. Featuring a configurable modula Oct 27, 2026, 12:00:00 AM GMT
Oct 27, 2026, 12:00:00 AM GMT
Product Image Micron DDR5 DRAM 160s Portfolio Memory Solutions
Micron's DDR5 DRAM 160s Portfolio is engineered to help designers meet the growing demands of AI, edge computing, industrial automation, networking, communications infrastructure, and advanced automotive platforms. Built on a high-density 16Gb archit Oct 26, 2026, 12:00:00 AM GMT
Oct 26, 2026, 12:00:00 AM GMT
Product Image Molex VersaPower Connectors
Molex VersaPower Connectors (Series 226276 / 226277) are next-generation board-to-board connectors designed for high-density, high-current applications. Featuring a fine 0.30 mm pitch and an ultra-low 0.60 mm mated height, they help engineers maximiz Oct 26, 2026, 12:00:00 AM GMT
Oct 26, 2026, 12:00:00 AM GMT
Product Image Aratas G3VH High-Voltage SiC MOSFET Relay
Aratas' G3VH Series SiC MOSFET relays are engineered for high-voltage switching applications in automated test equipment, measurement systems, and power semiconductor testing. By combining silicon carbide (SiC) MOSFET technology with a compact solid- Oct 22, 2026, 12:00:00 AM GMT
Oct 22, 2026, 12:00:00 AM GMT
Product Image TE Connectivity IP67/IP69K Mini-FAKRA Connectors
TE Connectivity's IP67/IP69K Mini-FAKRA connectors and cable assemblies are engineered to deliver reliable high-frequency RF connectivity in challenging industrial and outdoor environments. Designed with a compact, high-density footprint, these solut Oct 21, 2026, 12:00:00 AM GMT
Oct 21, 2026, 12:00:00 AM GMT
Product Image Renesas RZ/G3L & RZ/G3SE Industrial MPUs
The Renesas RZ/G3L and RZ/G3SE microprocessor families provide a scalable, high-performance platform for industrial and embedded systems, combining Arm Cortex-A55 application processing with a Cortex-M33 management core. Designed for HMI, IoT, gatewa Oct 20, 2026, 12:00:00 AM GMT
Oct 20, 2026, 12:00:00 AM GMT
Product Image Microchip's Flexible Development & Comprehensive Support - MCU Designs
When lead times and pricing become unpredictable, the impact goes beyond component availability – it can put your design schedule, production plans and time-to-market at risk. Microchip’s broad MCU portfolio provides more options to maintain design Oct 19, 2026, 5:00:00 AM GMT
Oct 19, 2026, 5:00:00 AM GMT
Product Image Cirrus Logic P & S Series Audio Converters
Cirrus Logic’s P & S Series audio converters are designed to deliver exceptional audio fidelity for professional and prosumer applications. Combining advanced analog performance with integrated digital capabilities, these converters enable accurate a Oct 12, 2026, 12:00:00 AM GMT
Oct 12, 2026, 12:00:00 AM GMT
Product Image Hirose BK35 High-Speed FPC-to-Board Connector
The Hirose BK35 Series is a fully shielded, power/signal hybrid FPC-to-board connector designed for high-speed, space-constrained electronic systems. Featuring a 0.35 mm pitch, 0.6 mm stacking height, and compact 2.2 mm depth, the connector helps max Sep 30, 2026, 12:00:00 AM GMT
Sep 30, 2026, 12:00:00 AM GMT
Product Image NXP MCX C15 and MCX C16 MCUs
The MCX C15 and MCX C16 microcontrollers from NXP Semiconductors provide an affordable entry point into 32-bit embedded processing, combining an Arm® Cortex®-M23 core operating at speeds up to 72 MHz with up to 64 KB of on-chip Flash memory and 16 KB Sep 29, 2026, 12:00:00 AM GMT
Sep 29, 2026, 12:00:00 AM GMT
Product Image Amphenol DuraSwap™ Connectors
Amphenol's DuraSwap™ connectors are engineered for battery and docking applications requiring high current handling, long mechanical life, and robust environmental sealing. Available with 2 power and 6 signal contacts, they support continuous current Sep 21, 2026, 8:00:00 AM GMT
Sep 21, 2026, 8:00:00 AM GMT
Product Image AMD Ryzen™ AI Embedded X100 Series Processors
Leadership Performance and Integration for Real-World, Mixed Workloads AMD Ryzen™ AI Embedded X100 Series processors combine an x86 CPU, a discrete-class integrated GPU (iGPU), and an NPU in a single SoC to deliver high-performance heterogeneous pro Sep 17, 2026, 12:00:00 AM GMT
Sep 17, 2026, 12:00:00 AM GMT
Product Image Amphenol Custom Sensor Cable Assemblies
Amphenol's Custom Sensor Cable Assemblies are engineered to deliver accurate leak detection and environmental monitoring for a wide range of applications. Designed to meet specific system requirements, these cable assemblies provide dependable perfor Sep 17, 2026, 12:00:00 AM GMT
Sep 17, 2026, 12:00:00 AM GMT
Product Image TAIYO YUDEN LCQPB Series Inductors
The TAIYO YUDEN LCQPB series is a high-performance ferrite inductor designed to deliver both cost efficiency and superior electrical characteristics. Unlike traditional molded inductors, which use frame leads and create unnecessary dead space in the Sep 9, 2026, 12:00:00 AM GMT
Sep 9, 2026, 12:00:00 AM GMT
Product Image NXP i.MX 95 Applications Processor Family
The NXP i.MX 95 applications processor family delivers high-performance, power-efficient edge computing for aerospace, automotive edge, industrial, medical, networking, and commercial IoT applications. Featuring the eIQ® Neutron NPU for AI accelerati Sep 8, 2026, 12:00:00 AM GMT
Sep 8, 2026, 12:00:00 AM GMT
Showing 1 to 25 of 60 products
Image Product Description Link New

Grid Box Light

AMD x86 embedded chips

The new standard in embedded innovation

The AMD x86 embedded processor portfolio brings you scalable performance, design freedom, and faster paths to market - backed by expert support at every step.

edge-ai-mfg-promo-img-top

design Edge AI - green microchip

Technical Resources for Edge AI Development

Explore solution papers, engineering insights, and design guidance for Edge AI systems. Access practical resources covering real-time performance, deployment, security, model optimization, and power-efficient design.

amd versal rf

AMD Versal™ RF Series Adaptive SoCs

AMD Versal™ RF Series Adaptive SoCs for High-Performance RF Systems

Integrated RF converters, massive DSP, and adaptive compute in a single device. AMD Versal™ RF Series adaptive SoCs enable wideband signal capture up to 18 GHz, lower SWaP, and simplified designs for radar, EW, satcom, and test systems.

AMD Versal AI Edge and Prime Series Gen 2

AMD Versal™️ AI Edge and Prime Series Gen 2

AMD Versal™ AI Edge and Prime Series Gen 2 Adaptive SoCs

Explore the new family of AMD Versal™ AI Edge and Prime Series Gen 2 devices that deliver single-chip intelligence for embedded systems.

unlock-the-future-of-high-performance-dsp

circuit board

Unlock the Future of High-Performance DSP

On Demand

Revolutionize your DSP design capabilities. This session introduces the Versal AI Engine architecture and describes how the array can be used to implement high-performance DSP solutions.

On the Edge GIVEAWAY

On the Edge Giveaway

On the Edge GIVEAWAY

Push the limits of innovation at the edge—enter for your chance to win advanced AI hardware and bring your ideas to life. Join the global community of builders turning bold concepts into real-world solutions.

Tria AUBoard

Avnet Tria AUBoard

Experience real-time AI and embedded performance with the Tria AUBoard

Built for speed, efficiency, and edge integration, it’s the ultimate platform for developers building next-gen industrial, automotive, and AI-driven systems.

AMD Versal - Grid Box Light

circuit board with AI graphic

Power Meets Precision: AMD Versal™ Adaptive SoCs with AI Engines

Discover the next evolution in high-performance compute with AMD Versal™ Adaptive SoCs. Featuring advanced AI engines, these devices significantly increase DSP compute density, delivering high performance for demanding applications like FIR & FFT.

andapts-ai-powered-flexibility

AI At The Edge

AnDAPT'S AI-POWERED FLEXIBILITY

On Demand

Discover a more efficient, streamlined, and resource-friendly way to design power delivery for Advanced Micro Devices (AMD) FPGAs and adaptive SoCs. This webinar will show the vast array of AnDAPT's power products and design resources available to help you achieve a successful power design.

Shaping the Future of Embedded Computing

circuit board

Shaping the Future of Embedded Computing

Avnet and AMD Embedded partners drive your designs across various industries with complete embedded solutions. Explore Advantech, ADLINK, and congatec platforms featuring AMD processors, optimized for high-performance edge computing.

Ultrascale FPGA - Grid Box Light

AMD Spartan and ARTIX FPGA devices

Solutions That Scale: AMD Ultrascale+™ FPGAs

Unlock efficiency today and into the future with the utilization, performance, and package advantages of the AMD Cost-Optimized Portfolio of FPGAs and adaptive SoCs.

FPGAs and SoCs - GBL

Smart home being controlled via tablet

AMD FPGAs & SoCs for Consumer Applications

Discover how AMD devices and tools provide a significant benefit to developers of consumer applications to innovate and deliver advanced consumer solutions.

amd-space-apps-mfg

space satellite

Radiation-Tolerant Devices for Space Applications

Discover how the industry-leading, radiation-tolerant SOC, DSP and FPGA devices from AMD help meet the demands of space designs. Leverage the software and development tools to enable high-bandwidth products with unlimited on-orbit configurability.

AMD Motor Control

Motor control

Get to Market Faster with the Adaptive Kria™ SOMS from AMD

Discover how the hardware and software tools for the Kria SOMs shorten design time and reduce overall costs for single and multi-axis motor control applications.

Robotics - GBL

robot thinking

Bringing Adaptive Platforms to Robotics and the Intelligent Factory

Discover how the AMD Kria robotics starter kit, along with the Kria robotics stack, enables rapid development for robotics, machine vision, and industrial communication and control, through adaptive computing.

Xilinx Quarterly Newsletter - Grid

Subscribe, Avnet, Newsletter

AMD Quarterly Newsletter

All programmable products and solutions newsletter from Avnet provides you everything you need to know.

Hackster.io Xilinx Projects

Hackster.io AMD Projects

Everything you need to get going fast!

hackster.io logo

AMD Healthcare - GBL

mechanical heart

Scalable Solutions for Healthcare Applications from AMD

AMD offers a broad selection of intelligent and adaptive SoCs and design tools for medical imaging, safety, security and healthcare AI applications. Leverage these products to reduce your time-to-market with improved performance and reliability.

AMD FPGA - SoC - GBL

group of processor chips

The Right FPGAs and SoCs for Many Applications

Leverage the broad portfolio of devices from AMD that meet the needs of performance, power and physical size for many applications while maintaining cost optimization for your project.

element14 Xilinx Community

element14 AMD Community

See what everyone is talking about! Check out the element14 community for the latest AMD projects and discussions.

element 14 logo