Adapting to emerging consumer trends
Keeping up with market trends can be a challenge, especially when consumer products move quickly. To be successful, engineers must consider price, adaptability, and time-to-market. Now, with high-performance, adaptable SoCs and FPGAs cost-optimized for a wide range of consumer applications from AMD Xilinx, you can innovate and reduce your spend.
Whether you need to support complex AI analytics, an 8K video network, fast and reliable printing, or integrate multiple devices into a single space-saving IC, AMD Xilinx can help you stay ahead of the curve.
Cost-optimized
- The widest range of FPGAs and SoCs aimed at cost-sensitive consumer applications
- Industry-leading performance/watt
Adaptable
- Support the latest video and imaging standards, integrate machine learning and sensor fusion
- Design once and deploy across multiple differing devices to match the needs of your end-product portfolio, enables deployment of new features later
Fast time-to-market
- Implement new algorithms and interfaces much faster than a typical ASIC or ASSP design
- Pre-validated IP libraries make FPGA development faster than ever before
Home & lifestyle
Smart home products are becoming the new norm with homeowners managing security, lighting, networked appliances, outdoor irrigation, climate and entertainment systems. Designing these products is easier with AMD Xilinx cost-optimized devices that bring the processing power and software tools you need.
Read the white paper to learn more about smart locks, residential gateways, and sports equipment.”
AV and entertainment
Low latency, real-time video processing with image capture and video quality differentiation is key in AV applications such as gaming, drones, TVs and projectors. For seamless streaming and immersive 4K and 8K experiences, you can easily integrate a choice of HDMI, DisplayPort or other interfaces with various audio/video processing cores and real-time, low-latency codecs such as H.264/H.265 or JPEG XS.
Aftermarket automotive accessories
Manufacturers of aftermarket accessories such as Advanced Driver Assistance Systems (ADAS) need to process large amounts of data coming from cameras, LIDAR and radar. The scalability of this product profile allows designers and engineers to choose the level of functionality and budget.
Printers
As electronic media becomes more prominent, multi-function printers (MFPs) and portable and handheld printers are becoming more popular in the office and the home. AMD Xilinx solutions enable consolidation of multiple functions such as printer head motor control, image processing and compression, user interface, and storage and network interfacing, dramatically reducing chip and PCB size and cost.
- Artix-7
- Kintex-7
- Spartan-7
- Zynq-7000
- Zynq UltraScale+
Artix®-7 devices provide the highest performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in a cost-optimized FPGA. Featuring the MicroBlaze™ soft processor and 1,066Mb/s DDR3 support, the family is the best value for a variety of cost and power-sensitive consumer applications including depth/face/live body detection used in smart locks, digital cameras, 5G home gateways (Ethernet bridging) and retro gaming consoles.
Features:
- Up to 215K LCs; AXI IP and Analog Mixed Signal integration
- Up to 16 x 6.6G GTs, 930 GMAC/s, 13Mb BRAM, 1.2Gb/s LVDS, DDR3-1066
- Small wire bond packaging and up to $5 analog component savings
- 65% lower static and 50% lower power than 45nm generation devices
Datasheet | Product brief | Selection guide
Buy NowKintex®-7 FPGAs provide your designs with the best price/performance/watt at 28nm while giving you high DSP ratios, cost-effective packaging, and support for mainstream standards like PCIe® Gen3 and 10 Gigabit Ethernet. The Kintex-7 family is ideal for consumer applications including 4K TVs, AV over IP, and 5G home gateways.
Features:
- Up to 478K logic cells, VCXO component, AXI IP, and AMS integration
- Up to 32 x 12.5G GTs, 2,845 GMACs, 34Mb BRAM, DDR3-1866
- Half the price of similar density 40nm devices
- 50% lower power than previous generation 40nm devices
- Scalable optimized architecture, comprehensive tools, IP and Boards and Kits
Datasheet | Product brief | Selection guide
Buy NowSpartan®-7 devices, the newest addition to the Cost-Optimized Portfolio, offer the best-in-class performance per watt, along with small form factor packaging to meet the most stringent requirements. These devices feature a MicroBlaze™ soft processor running over 200 DMIPs with 800Mb/s DDR3 support built on 28nm technology. Additionally, Spartan-7 devices offer an integrated ADC, dedicated security features, and Q-grade (-40 to +125°C) on all commercial devices. These devices are ideally suited for consumer applications including home audio, aftermarket automotive driver assistance, and embedded vision.
Features:
- High pin-count to logic ratio for I/O connectivity
- MicroBlaze™ processor soft IP
- Integrated security and monitoring
- 30% faster performance than 45nm generation devices
- Up to 1.25Gb/s LVDS
- 25.6Gb/s peak DDR3-800 memory bandwidth with flexible, soft memory controller
- XADC and SYSMON for integrating discrete analog and monitoring circuitry
- Cost-optimized for system I/O expansion
- 1.0V core voltage or 0.95V core voltage option
- 50% lower total power than 45nm generation devices
- Enabled by Vivado® HLx Design Suite WebPack™
- Correct-by-construction block-level design with Vivado IP Integrator
- Scalable optimized architecture, comprehensive tools and IP reuse
Datasheet | Product brief | Selection guide
Buy NowThe Zynq®-7000 SoC family integrates the software programmability of an Arm®-based processor with the hardware programmability of an FPGA, enabling key analytics and hardware acceleration while integrating CPU, DSP, ASSP, and mixed signal functionality on a single device. Consisting of single-core Zynq-7000S and dual-core Zynq-7000 devices, the Zynq-7000 family is the best price to performance-per-watt, fully scalable SoC platform for your unique application requirements.
The Zynq-7000 is the ideal platform for consumer applications such as handheld printer motor/system controllers, multi-function printer scanner/printer system control, smart door locks, drones and home audio.
Features:
- Innovative Arm® + FPGA architecture for differentiation, analytics & control
- Extensive OS, middleware, stacks, accelerators, and IP ecosystem
- Multiple levels of hardware and software security
- Integration delivering the de facto programmable platform
- System level performance through optimized architecture
- Architected to deliver lowest system power
- Most flexible & scalable platform for maximum reuse and best TTM
- Industry-leading design tools, C/C++, and Open CL design abstractions
- Largest portfolio of SW & HW design tools, SoMs, design kits, and reference designs
Datasheet | Product brief | Selection guide
Buy NowZynq® UltraScale+™ MPSoC devices provide 64-bit processor scalability while combining real-time control with soft and hard engines for graphics, video, waveform, and packet processing. Built on a common real-time processor and programmable logic equipped platform, three distinct variants include dual application processor (CG) devices, quad application processor and GPU (EG) devices, and video codec (EV) devices, creating unlimited possibilities for consumer applications such as drones, home streaming, multi-function printers, gaming, advanced projector processor/controllers, and VR headsets.
Features:
- Quad Arm Cortex-A53
- Dual Arm Cortex-R5F
- 16nm FinFET+ Programmable Logic
- Arm Mali™-400MP2
Datasheet | Product brief | Selection guide
Buy NowHome Automation Project
Creating a simple and expandable home automation system with PYNQ and Zigbee!
Learn HowUltra96-V2 Single-Board-Computer
An Arm-based, AMD Xilinx Zynq UltraScale+ ™ MPSoC SBC based on the Linaro 96Boards Consumer Edition (CE) specification

Artix-7 AC701 Evaluation Kit (EK-A7-AC701-G)
The Artix®-7 FPGA AC701 Evaluation Kit features the leading system performance per watt Artix-7 family to get you quickly prototyping for your cost sensitive applications.

Spartan-7 SP701 Evaluation Kit (EK-K7-KC705-G)
The SP701 Evaluation Kit, equipped with the best-in-class performance-per-watt Spartan®-7 FPGA, is built for designs requiring sensor fusion such as industrial networking, embedded vision, and automotive applications.
