Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Portlet

Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit based on AMD Solution

The AMD Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit is a state-of-the-art platform designed for rapid prototyping and high-performance RF application development. It is equipped with the industry's only single-chip adaptable radio device. The kit features the Zynq UltraScale+ RFSoC XCZU48DR-2FSVG1517E silicon, which includes an integrated 8x 5GSPS ADC, 8x 10GSPS DAC, and 8x SD-FEC design example. It also has a lidless package for improved thermal dissipation.
CATEGORY
Connectivity & communications,Software,Embedded,Programmable logic
CREATED DATE:
Viewed times

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit based on AMD Solution

 

Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit based on AMD Solution

 

Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit based on AMD Solution