This is a toast message
Tiger Lake UP3 Block Diagram based on Intel Solution
11th Gen Intel Core processors deliver a balance of performance and responsiveness in a low-power platform built on the third-generation 10nm process technology. The platform combines a high-performance CPU, up to 23% faster single thread performance, and up to 19% faster multi-thread performance. With new Intel Iris Xe graphics, the platform offers up to 2.95 times faster graphics performance1, plus PCI Express 4.0 and Thunderbolt 4/USB4.
CATEGORY
Software,Embedded
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.