This is a toast message
Three-Phase On Board Charger (OBC) PFC Power Board based on onsemi Solution
The output voltage provided by the 3-phase PFC is here fixed to 700 V (Accuracy 5%) and thanks to the SiC technology, the thermal capability can be extended to higher ranges. The max deliverable power is 11 kW considering an input voltage of 230 Vac at 50 Hz.
CATEGORY
Automotive & transportation,Power & charging
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.