This is a toast message
STM32H7B3I-EVAL Evaluation Board based on STMicroelectronics Solution
The STM32H7B3I-EVAL Evaluation Board is a complete demonstration and development platform for the Arm Cortex-M7-based STM32H7B3LIH6QU microcontroller. It provides access to all the STM32 peripherals for user applications and includes an embedded STLINK-V3E debugger/programmer. The board features a wide range of hardware that helps to develop applications and evaluate all the peripherals, such as USB OTG_HS and FS, CAN FD, USART, ADC and DAC, digital microphones, SRAM, SDRAM, NOR Flash memory, Octo-SPI Flash memory with OTFDEC, microSD 3.0 card, 7in 800x480 WVGA TFT color RGB LCD with capacitive touch panel (I2C), and DCMI camera. The expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.
CATEGORY
Hardware,Connectivity & communications,Embedded,Industrial
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.