Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 USB Type-C Power Delivery DRP based on STMicroelectronics TCPP03-M20 Expansion Board

This expansion board allows evaluating the features of TCPP03-M20 and the USB Type-C features and protections required for VBUS and CC lines suitable for dual role power (DRP) applications. The X-NUCLEO-DRP1M1 effectively demonstrates the dead battery and Sink operation, thanks to the integrated ST715PU33R LDO linear regulator that supplies the connected STM32 Nucleo development board. It also demonstrates USB Type-C Source operation when a compatible external Source is connected to the board. Moreover, the expansion board allows Dual Role Data functionalities for sourcing devices.
CATEGORY
Connectivity & communications
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet

 

STM32 USB Type-C Power Delivery DRP based on STMicroelectronics TCPP03-M20 Expansion Board

 

STM32 USB Type-C Power Delivery DRP based on STMicroelectronics TCPP03-M20 Expansion Board