This is a toast message
STM32 Standard I2C and SPI EEPROM Memory based on STMicroelectronics M24 and EEPRMA2 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-EEPRMA2 expansion board. The expansion board is designed for M24xx series I2C and M95xx series SPI EEPROM for data reading and writing. The board acts as an external storage devices that can be used to store data to make applications more flexible and accurate. Compatible with the Arduino UNO R3 connector pin assigment and can be plugged to any STM32 Nucleo development board. There is also the option to mount the ST morpho connectors if required.
CATEGORY
Embedded
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.