This is a toast message
STM32 Low Voltage Brush DC Motor Driver based on STMicroelectronics STSPIN250 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IHM13A1 expansion board. This board is based on the STSPIN250 low voltage brush DC motor driver. It provides an affordable and easy-to-use solution for the implementation of portable motor driving applications such as thermal printers, robotics and toys. Compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.
CATEGORY
Home & building,Retail,Industrial
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES āAS ISā AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.