Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 Dynamic NFC-RFID tag Solution based on STMicroelectronics ST25DV64KC Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-NFC07A1 expansion board. This evaluation board is based on the ST25DV64KC dynamic NFC/RFID tag IC with a 64-Kbit dual interface EEPROM and fast transfer mode feature. It can be powered through the STM32 Nucleo development board or directly through the received carrier electromagnetic field. The board used the ST morpho, with the Arduino UNO R3 connector pin assignment. The board also features a single-layer antenna with a diameter of 54 mm and copper etched on the PCB.
CATEGORY
Connectivity & communications
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet

 

STM32 Dynamic NFC-RFID tag Solution based on STMicroelectronics ST25DV64KC Expansion Board

 

STM32 Dynamic NFC-RFID tag Solution based on STMicroelectronics ST25DV64KC Expansion Board