This is a toast message
STM32 Bluetooth Low Energy based on STMicroelectronics BlueNRG-M0 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IDB05A2 expansion board. The expansion board is based on the BlueNRG-M0 BLE network processor module. The expansion board is Bluetooth v4.2 compliant, FCC and ICC certified. It supports simultaneous master/slave roles and can behave as a Bluetooth low energy sensor and hub device at the same time. The BlueNRG-M0 provides a complete RF platform in a tiny form factor, with integrated radio, antenna, high frequency and LPO oscillators.
CATEGORY
Industrial
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES āAS ISā AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.