This is a toast message
Solar Panel Tracker And Cleaning System based on Renesas Solution
This solar panel tracker and cleaning system aims to provide an efficient power harvesting solution using solar panels. The tracker system moves the panel as per the Sun's position to collect maximum solar light using a solar irradiation sensor. The cleaning system ensures a clean surface of the solar panel with the help of a wiper and water sprinkler. The system uses an MCU to drive the tracking and wiper motors and operate the water pump solenoid valve. Wi-Fi+Bluetooth LE and LTE modules add cloud connectivity features and remote operation.
CATEGORY
Energy,Industrial
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES āAS ISā AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.