Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Portlet

Smart Wireless Wall Clock based on Renesas Solution

The flexible low-density FPGA is used as a display driver to handle protocol conversions and support applications with complex encoder schemes and multi-sensor interfacing or DSP. The GreenPAK supplies the ForgeFPGA with 1.1V and the level- shifter with 1.8V and 3.3V. Additionally, our low-power Bluetooth? Low Energy (LE) 5.1 module enables communication with smart home or building systems. The light sensor ensures the clock operates correctly under various light conditions
CATEGORY
Home & building
CREATED DATE:
Viewed times

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Smart Wireless Wall Clock based on Renesas Solution

 

Smart Wireless Wall Clock based on Renesas Solution

 

Smart Wireless Wall Clock based on Renesas Solution