Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Smart Lock with Super-Low Power Wi-Fi and Bluetooth Low Energy based on Renesas Solution

This smart lock solution features fingerprint control, low power Bluetooth and low power Wi-Fi options. The DA16600 low power Wi-Fi plus low power Bluetooth Low Energy (LE) module, DA16200 low power Wi-Fi networking system-on-chip (SoC) and DA14531 SmartBond TINY Bluetooth LE module provide the smallest and lowest Bluetooth 5.1, ultra-low power Wi-Fi SoC for battery-powered Internet of Things (IoT) devices. Additionally, the GreenPAK family of cost-effective NVM programmable devices provides features such as motor driver and LED control. And, the RX651 high-performance, low pin count, 32-bit microcontroller (MCU) is available to design in a fingerprint module for the algorithm design. A wide input range ultra-low quiescent current LDO and Time of Flight (ToF) sensor are also used for a complete compact design.
CATEGORY
Home & building,Sensors
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet

 

Smart Lock with Super-Low Power Wi-Fi and Bluetooth Low Energy based on Renesas Solution

 

Smart Lock with Super-Low Power Wi-Fi and Bluetooth Low Energy based on Renesas Solution