Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

On Board Charger (OBC) based on Nexperia Solution

Whether a car is a battery electric vehicle (BEV) or plug-in hybrid electric vehicle (PHEV), one critical component is the on-board charger (OBC). This enables the charging of the high-voltage DC battery packs from various electric vehicle service equipment (EVSE) or charging stations. Those range from single-phase Level 1 residential chargers (~3 kW) to multi-phase Level 2 commercial capable of providing up to 22 kW, supporting both 400 and 800 V batteries. Of course Level 3 fast chargers provide a DC voltage direct to the battery, bypassing the OBC. However, a small highly efficient form factor is required to give manufactures the flexibility to place the OBC in different locations in various models.
CATEGORY
Automotive & transportation,Power & charging
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet

 

On Board Charger (OBC) based on Nexperia Solution

 

On Board Charger (OBC) based on Nexperia Solution