This is a toast message
iMX 8M Mini Wi-Fi Access Point based on NXP Solution
The i.MX 8M Quad processor features an advanced implementation of the Quad ARM Cortex -A53+ ARM Cortex-M4 core which operates at speeds up to 1.5 GHz. It also features an integrated power management module that reduces the complexity of external power supply and simplifies the power sequencing. Each processor provides a 32-bit LVDDR3L/DDR4/LPDDR4 memory interface and other interfaces to connect peripherals such as HDMI, LCD, Wi-Fi, Bluetooth, GPS and camera sensors.
CATEGORY
Embedded,Industrial
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES āAS ISā AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.