This is a toast message
High-Voltage Traction Inverter based on Nexperia Solution
With both battery electric vehicles (BEV) or plug-in hybrid electric vehicles (PHEV), transferring the stored energy from the high-voltage (400 / 800 V) battery to the electric motors used to drive the wheels is the job of the high-voltage traction inverter. Traction inverters currently come in all shapes and sizes, ranging from 50 kW up to more than 500 kW with currents of several hundred amps. So safe and efficient DC to AC conversion is critical. In addition a small efficient traction inverter using GaN FETs can help eliminate the high-frequency whine associated with many battery powered vehicles.
CATEGORY
Automotive & transportation,Power & charging
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.