This is a toast message
Handset Docking Station based on Renesas Solution
This solution charges 6 handsets simultaneously at 3A per station and can handle 1-cell and 2-cell battery packs. The docking station communicates to external wireless devices via BLE and WI-FI and to wired devices via USB and Ethernet. The charger is powered from a 200W power source.
CATEGORY
Home & building
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.