This is a toast message
BCM53406 Block Diagram based on Broadcom Solution
Reference design based on the Broadcom BCM5340X-BCM5341X System-on-a-Chip (SoC) Ethernet switch family. These devices offer up to 16 multilayer 10GbE ports. The BCM5340X-BCM5341X families offer embedded SerDes supporting KX, KR, XFI, XAUI, RXAUI, SGMII, and QSGMII modes, as well as an optional powerful Arm A9 singlecore processor. It's ideal for cost-sensitive connectivity applications, such as embedded designs for control/data plane applications, or WebSmart switches for Small and Medium Businesses (SMBs).
CATEGORY
Connectivity & communications,Data center
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.