Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Portlet

This is a toast message

Automotive PCIe based on SiTime Solution

This PCI Express (PCIe) reference design demonstrates a high-speed serial interface developed in 2003 for the computing industry. PCIe uses a point-to-point architecture with dedicated lanes for sending and receiving data. Each connection consists of two unidirectional lanes for transmit and one for receive, making it a bidirectional interface. To achieve higher data rates, you can combine multiple lanes (up to 16) in parallel. The design supports PCIe Generations 1 through 6, providing full compatibility with a wide range of data rates and system requirements. It accommodates multiple clocking architectures, including Common Clock, Separate Refclk with No Spread (SRNS), and Separate Refclk Independent Spread (SRIS), making it highly adaptable for diverse system topologies.
CATEGORY
Connectivity & communications,Automotive & transportation,Programmable logic
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet

 

Automotive PCIe based on SiTime Solution

 

Automotive PCIe based on SiTime Solution