Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Portlet

AMD Virtex UltraScale+ (VU11P-VU13P) Power Tree based on onsemi Solution

The AMD Virtex UltraScale+ (VU11P/VU13P) power solution is a general-purpose power tree for the Virtex UltraScale+ series of FPGAs using onsemi's key power devices. It is targeted for very high-performance applications in computing, storage and networking. It features AMD's highest on-chip memory density, with total on-chip integrated memory up to 500Mb, and high-bandwidth memory (HBM) up to 8GB. The device also provides registered inter-die routing lines enabling 600 MHz operation, with abundant and flexible clocking to deliver a virtual monolithic design experience. As the industry's most capable FPGA family, the devices are ideal for compute-intensive applications ranging from 1+Tb/s networking, machine learning, to radar/early-warning systems. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Embedded,Industrial,Analog,Power & charging,Programmable logic
CREATED DATE:
Viewed times
DC to DC Converter(FAN53741UC108X)DC to DC Converter(FAN53730UCX)LDO Regulator(NCP3337MNADJR2G)LDO Regulator(NCP715SN18T1G)DC to DC Converter(NCP3296MNTXG)DC to DC Converter(NCP3237MNTXG)VIN 12V3.3VVCCBRAM, VCCINT_IO (0.85V @ 620mA - 1.1A)VCCAUX/VCCAUX_IO (1.8V @ 1.3A - 2.8A)VCCO (1.5V @ 340mA)VCCADC (1.8V @ 20mA - 30mA)DC to DC Converter(NCP3296MNTXG)VCCINT (0.85V @ 56.6A - 91.4A)

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

AMD Virtex UltraScale+ (VU11P-VU13P) Power Tree based on onsemi Solution

 

AMD Virtex UltraScale+ (VU11P-VU13P) Power Tree based on onsemi Solution

 

AMD Virtex UltraScale+ (VU11P-VU13P) Power Tree based on onsemi Solution