Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Portlet

AMD Versal Al Core VC1802/VC1902 Power Tree Use Case 2 based on Infineon Solution

Power solution to support Versal AI Core VC1902 and VC1802 Use case 2 based on Infineon Power Solution using two Power Units IRPS5401. These solutions are scalable con a rail-by-rail basis to allow for voltage and current range implementation. Includes system voltage rails and DDR3/DDR4 rails. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Embedded,Industrial,Analog,Power & charging
CREATED DATE:
Viewed times
Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)DC to DC Converter(IR3899AMTRPBFAUMA1)DC to DC Controller(IR35215MTRPBF)PMIC(IRPS5401MXI03TRP)PMIC(IRPS5401MXI03TRP)VMGTAVCCAUXVMGTAVCCVMGTAVTT(1.2V @6A)VCAUXVCCAUX_PMCVCCAUX_SMONVCC_SOCVCCBRAMVCINT_IOVCCINTVCC_PSINTLPVCC_PSINTFPVCC_PMCVin

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

AMD Versal Al Core VC1802/VC1902 Power Tree Use Case 2 based on Infineon Solution

 

AMD Versal Al Core VC1802/VC1902 Power Tree Use Case 2 based on Infineon Solution

 

AMD Versal Al Core VC1802/VC1902 Power Tree Use Case 2 based on Infineon Solution