Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Portlet

AMD Spartan 7 Power Rails based on TDK uPOL Module Solution

AMD Spartan 7 FPGAS Power rails based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Power & charging,Programmable logic
CREATED DATE:
Viewed times
DC to DC Converter(FS1406-1000-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-1800-AL)DC to DC Converter(FS1403-3300-AL)DC to DC Converter(FS1403-3300-AL)VIN (12V)VCCINT/VCCBRAM (1.0V/0.95V, 3A)VCC_DDR (1.5/1.35V, 2A)VCCAUX, VCCIO (1.8V, 3A to 4A)System Voltage (3.3V, 3A / 5.0V. 3A)VCCIO Option (1.2V/1.8V/2.5V/3.3V, 1A to 3A)Clock Generator

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

AMD Spartan 7 Power Rails based on TDK uPOL Module Solution

 

AMD Spartan 7 Power Rails based on TDK uPOL Module Solution

 

AMD Spartan 7 Power Rails based on TDK uPOL Module Solution